3M8209-6009Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS 1.27mm IDT RA Panel Mount 9 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Box | |
| 31.2 | |
| 12.4 | |
| 16.5 | |
| 26-28 | |
| Gray | |
| Contact Plating Thickness | (0.762/1.27)um|(Flash/(0.762/1.27)um) |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Make the most secure connections between serial ports using the 8209-6009 DVI connector from 3M. Its pitch is 2.76 mm. It has a right angle body orientation. This 2-row connector has a single port. 8209-6009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. Its 9 terminals use the idt termination method. This product is 31.2 mm long, 16.5 mm tall and 12.4 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

