Murata Power Solutions82102CInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1uH 20% 10KHz 18Q-Factor 2A 0.058Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 20% | |
| 10K | |
| 2 | |
| 2 | |
| 0.058 | |
| 18 | |
| 1M | |
| 133M(Typ) | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.5 | |
| Surface Mount | |
| 3.2 | |
| 2 |
An ideal space-saving electronic component is this power 82102C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 58m Ohm. This device utilizes wirewound technology. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 133M(Typ) Hz. It has a tolerance of 20%. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

