C&K8221SD9CGEDruckknopfschalter
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 6.2 | |
| 2 | |
| 4.83 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 7.11 | |
| 11.43 | |
| 9.39 | |
| 12.7 | |
| 11.43 | |
| 25.27 |
Have complete control of the state of your design by implementing this 8221SD9CGE push button switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8221SD9CGE push switch has a PC pin termination style. This product is 12.7 mm long, 25.27 mm tall and 11.43 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

