10-25% Rabatt
Mill-Max823-22-072-10-000101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 72 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 20 | |
| -55 | |
| 125 | |
| 91.44 | |
| 5.08 | |
| 3.48 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 823-22-072-10-000101 connector from Mill-Max Mfg. Corp.. This HDR connector's 72 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This product is 91.44 mm long, 3.48 mm tall and 5.08 mm deep. It uses the solder termination method. 823-22-072-10-000101 is housed in black nylon 4/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

