C&K8261LHZGE1Druckknopfschalter
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC 0.4VA Alternate Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Round Plunger | |
| ON ON | |
| Threaded | |
| 6@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| White | |
| 15.69 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.62 | |
| 11.43 | |
| 11.43 | |
| 12.7 | |
| 11.43 | |
| 38.68 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

