KEMET Corporation82DC3100DQ50MKondensator, Kunststofffilm
Cap Film 0.1uF 63V PET 20%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.1uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.331 | |
| 0.6 | |
| 6.5 |
The various voltage ratings and capacitance values of this 82DC3100DQ50M plastic film capacitor from Kemet makes it great for various electronic applications. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The 82DC3100DQ50M polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

