Reduced Price
KEMET Corporation82EC3100DQ70JKondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.214 | |
| 0.6 | |
| 6.5 |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 82EC3100DQ70J plastic film capacitor from Kemet. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The 82EC3100DQ70J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.1uF. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

