KEMET Corporation82IC2100DQ50JKondensator, Kunststofffilm
Cap Film 0.01uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.01uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 2.5 | |
| 6.5 | |
| 0.23 | |
| 0.5 | |
| 6.5 |
This 82IC2100DQ50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. The 82IC2100DQ50J part has a radial termination style. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

