BI Technologies82MR500KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500K | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 6.35 | |
| 4.32 | |
| 0.6 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 82MR500KLF potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. This product is 4.32 mm tall with a diameter of 6.35 mm. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The 82MR500KLF part has a pin termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

