3M8309-6009Steckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.38mm IDT RA Panel Mount 9 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| E | |
| Box | |
| 30.7 | |
| 12.4 | |
| 16.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the 8309-6009 DVI connector from 3M. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.76 mm. 8309-6009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product is 30.7 mm long, 16.6 mm tall and 12.4 mm deep. Its 9 terminals use the idt termination method. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

