3M8309-8009Steckverbinder, D-Sub
Conn D-Sub SKT 9 POS 1.38mm IDT RA Panel Mount 9 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Steel | |
| Tin | |
| E | |
| Box | |
| 31.2 | |
| 12.4 | |
| 16.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The 8309-8009 DVI connector from 3M is perfect for communicating between serial connections with minimal interference. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. 8309-8009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product is 31.2 mm long, 16.6 mm tall and 12.4 mm deep. Its 9 terminals use the idt termination method. This DVI connector has an operating temperature of -55 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

