PRECI-DIP SA831-87-050-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn SIP Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| 100 | |
| 2.2 | |
| 4.2 | |
| 3.17 | |
| Through Hole |
Use this sip socket strip 831-87-050-10-001101 connector from Precidip when board-to-board interconnects is required. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. 831-87-050-10-001101 is housed in black liquid crystal polymer. This product is 100 mm long, 4.2 mm tall and 2.2 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

