Murata Power Solutions83232CInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Toroid 2.3uH 20% 1.4A 0.086Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Unshielded | |
| 2.3u | |
| 20% | |
| 1.4 | |
| 2.35(Typ) | |
| 0.086 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 7.8 | |
| 1.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 83232C surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.8 mm long, 1.8 mm tall and 5.2 mm deep. It has an inductance of 2.3u H. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 86m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
