Bourns83A1A-B28-J10LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 5% | |
| 350 | |
| 1 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 41.28 | |
| 15.88 | |
| 17.4 | |
| 21 | |
| Panel Mount/Through Hole |
Apply this 83A1A-B28-J10L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of 1 to 125 °C. It has a tolerance of 5%. This product is 41.28 mm long, 17.4 mm tall and 15.88 mm deep. The 83A1A-B28-J10L part has a pin termination style. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

