Bourns83E1DE20J15LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 3.18mm (34.93 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 5% | |
| 350 | |
| 1 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 34.93 | |
| 15.88 | |
| 17.4 | |
| 21 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this 83E1DE20J15L potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. The 83E1DE20J15L part has a pin termination style. This product is 34.93 mm long, 17.4 mm tall and 15.88 mm deep. This device is made with wirewound technology. This part has an operating temperature of 1 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

