| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial to Parallel | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 175@2V|35@4.5V|30@6V | |
| 295 | |
| 2 | |
| 5 | |
| 6 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.19(Max) mm |
| Verpackungslänge | 19.94(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 14 | |
| Leitungsform | Through Hole |
Are you working with a sensitive system with multiple states? Implement this 8416201CA counter shift register from Texas Instruments. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

