| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1% | |
| 12mV | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Durchmesser | 5.56(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 2.67(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-46 |
| 3 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this 8418002XA voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 12mV is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. This component will be shipped in tray format. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

