3M8444-11B1-RK-TPSteckverbinder, Buchsen
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 44 | |
| 2.54 | |
| Solder | |
| Straight | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 23.5 | |
| 23.5 | |
| 8 | |
| Black | |
| No | |
| Through Hole |
Used with multi-wired cables, this plcc socket 8444-11B1-RK-TP connector socket from 3M will keep your circuits connections strong and tight. This SKT connector's 44 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. 8444-11B1-RK-TP is housed in polybutylene terephthalate. It uses the solder termination method. This product is 23.5 mm long, 8 mm tall and 23.5 mm deep. It is insulated with polybutylene terephthalate. This connector socket has an operating temperature of -40 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
