Amphenol Communications Solutions84500-202LFSteckverbinderleisten und Leiterplattenbuchsen
300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MEG Array | |
| HDR | |
| 300 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 32 | |
| 0.45/Contact | |
| 200VAC | |
| 1238 | |
| 35 | |
| -40 | |
| 85 | |
| 200 | |
| Tape and Reel | |
| 44.1 | |
| 17.34 | |
| 3.35 | |
| MEG-ARRAY® | |
| Contact Plating Thickness | 1.27um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's meg array 84500-202LF header connector. This PL connector's 300 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 200 VAC. This is a 10-row connector. It has a straight body orientation. This device has a maximum current rating of 0.45 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 44.1 mm long, 3.35 mm tall and 17.34 mm deep. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 84500-202LF is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

