Amphenol Communications Solutions84535-101LFSteckverbinderleisten und Leiterplattenbuchsen
200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| SKT | |
| 200 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Side Key | |
| 1.27 | |
| 0.45 | |
| 200VAC | |
| 1000 | |
| 35 | |
| -40 | |
| 85 | |
| 200 | |
| Tape and Reel | |
| 29.6 | |
| 16.44 | |
| 7.89 | |
| Surface Mount |
This high density 84535-101LF backplane connector from FCI can be designed to provide a high amount of data transfer capabilities across multiple channels. This RCP connector's 200 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 200 VAC. This is a 10-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 0.45 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 84535-101LF is housed in liquid crystal polymer. It uses the solder termination method. This product is 29.6 mm long, 8.5 mm tall and 16.44 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

