Amphenol Communications Solutions84740-202LFSteckverbinderleisten und Leiterplattenbuchsen
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 400 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 0.45/Contact | |
| 200VAC | |
| 1000 | |
| 35 | |
| -40 | |
| 85 | |
| 200 | |
| Tape and Reel | |
| 56.8 | |
| 17.34 | |
| 3.89 | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
Think of FCI's board to board 84740-202LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 400 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. This is a 10-row connector. Its pitch is 1.27 mm. It has a plug type gender. This device has a maximum current rating of 0.45 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 56.8 mm long, 3.89 mm tall and 17.34 mm deep. This connector has an operating temperature of -40 to 85 °C. 84740-202LF is housed in liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

