Amphenol Communications Solutions84817-101001LFSteckverbinder, Mutterplatine
Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 30 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 11.88 | |
| 17.8 | |
| 17 | |
| METRAL® | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the hard metric 84817-101001LF backplane connector from FCI. This HDR connector's 30 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 5-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.88 mm long, 17 mm tall and 17.8 mm deep. It uses the press fit termination method. 84817-101001LF is housed in natural liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

