BI Technologies84PR1KLFTRWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 6.35 | |
| 5.33 | |
| 0.4 | |
| ±0.51 | |
| ±0.38 | |
| Surface Mount |
Optimize functionality in your circuit by placing this 84PR1KLFTR potentiometer from BI Technologies (TT electronics) at critical points. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.33 mm tall. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. The 84PR1KLFTR part has a gull wing termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

