Reduced Price
BI Technologies84PR1MEGLFTRWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tape and Reel | |
| 6.35 | |
| 5.33 | |
| 0.4 | |
| Surface Mount |
Calibrate the resistance of a circuit with this 84PR1MEGLFTR potentiometer from BI Technologies (TT electronics). This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 84PR1MEGLFTR part has a gull wing termination style. This product is 5.33 mm tall. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

