Amphenol85-190220-17SSteckverbinder, rund
Conn Cylindrical Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-17 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Gold Over Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this standard cylindrical 85-190220-17S connector from Amphenol. Its shell size is 20-17. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold over silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

