HUBER+SUHNER85_MCX-S50-0-25/111_NMRF-Steckverbinder
Conn MCX 0Hz to 6GHz 50Ohm Solder RA SMD F Gold Over Nickel T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Right Angle | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| Snap-On | |
| 500 | |
| Standard | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 1.6 | |
| 9 | |
| 6 | |
| 6 | |
| Surface Mount |
Use the mcx 85_MCX-S50-0-25/111_NM RF connector from Huber + Suhner AG in your radio-frequency design. This connector's body is plated in gold over nickel. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This rf connector has an operating temperature of -55 to 155 °C. This product is 9 mm long, 6 mm tall and 6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

