Switchcraft850XSteckverbinder für Audio und Video
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Phone Plug | |
| PL | |
| 2 | |
| 2 | |
| Solder Lug | |
| Straight | |
| 100 | |
| -20 | |
| 65 | |
| Copper Alloy | |
| Nickel | |
| Black | |
| 6.35 | |
| 25.78 | |
| Cable Mount |
The phone plug 850X audio and video connector from Switchcraft allows you to operate video and sound in your design. This PL connector has 2 PL contacts. It has a straight body orientation. This connector has a single port. It has a plug type gender. 850X is housed in thermoplastic. Its 2 terminals use the solder lug termination method. This product is 25.78 mm long with a diameter of 6.35 mm. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

