SOURIAU851-00E14-19S50Steckverbinder, rund
Conn Circular SKT 19 POS Solder ST Flange Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 32.7 | |
| 28.89 | |
| 28.89 |
Use only the best mil-dtl-26482 circular 851-00E14-19S50 connector from Souriau to create a solid connection for your cylindrical cable housing. Its shell size is 14-19. It has a receptacle type gender. This female connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.3 mm long, 46.04 mm tall and 46.04 mm deep with a diameter of 49.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

