SOURIAU851-00EC8-2S50Steckverbinder, rund
Conn Circular SKT 2 POS Solder ST Flange Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 48 | |
| 20.99 | |
| 20.99 |
This mil-dtl-26482 circular 851-00EC8-2S50 connector from Souriau is extremely useful for connecting circular peripherals to your device. Its shell size is 8-2. This female connector's 2 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long, 20.99 mm tall and 20.99 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

