SOURIAU851-01AC10-6S50Steckverbinder, rund
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Cadmium | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| 500 | |
| 27.44 | |
| 48 | |
| 24.19 | |
| 24.19 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 851-01AC10-6S50 connector from Souriau. It has a receptacle type gender. This female connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48 mm long, 24.19 mm tall and 24.19 mm deep with a diameter of 27.44 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

