SOURIAU851-02E16-26PW50Steckverbinder, rund
Conn Circular PIN 26 POS Solder ST Flange Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 26 | |
| PIN | |
| Solder | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 25.1 | |
| 31.29 | |
| 31.29 |
By using this mil-dtl-26482 circular 851-02E16-26PW50 connector from Souriau you can connect circular peripherals straight to your device. It has a receptacle type gender. This male connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.1 mm long, 31.29 mm tall and 31.29 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

