SOURIAU851-02R12-8P50Steckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 32.35 | |
| 26.54 | |
| 26.54 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 851-02R12-8P50 connector from Souriau. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-8. This male connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This product is 32.35 mm long, 26.54 mm tall and 26.54 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

