SOURIAU851-06AC20-16P50Steckverbinder, rund

Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Make a solid connection with this 851-06AC20-16P50 connector from Souriau. This male connector's 16 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 20-16. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 52 mm long with a diameter of 38.85 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.