SOURIAU851-06E22-55S50Steckverbinder, rund
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 42.05 | |
| 33.3 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-26482 circular 851-06E22-55S50 connector from Souriau is right for you. Its shell size is 22-55. It has a straight body orientation. This female connector's 55 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.3 mm long with a diameter of 42.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

