SOURIAU851-06EC14-15SW50Steckverbinder, rund
Conn Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| (13/7.5)/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 3/4 | |
| Bayonet Lock | |
| 500 | |
| 29.35 | |
| 48 |
Make a solid connection with this mil-dtl-26482 circular 851-06EC14-15SW50 connector from Souriau. This female connector's 15 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 14-15. This device has a maximum current rating of (13/7.5) A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long with a diameter of 29.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

