SOURIAU851-06EC14-18SX50Steckverbinder, rund
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 18 | |
| SKT | |
| Solder | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 29.35 | |
| 48 |
Create a connection with your cylindrical cable housing using this mil-dtl-26482 circular 851-06EC14-18SX50 connector from Souriau. It has a plug type gender. This female connector's 18 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-18. This device has a maximum current rating of 7.5 A/contact. This product is 48 mm long with a diameter of 29.35 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

