SOURIAU851-06EC14-19PW50Steckverbinder, rund
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 29.35 | |
| 48 |
Use this mil-dtl-26482 circular 851-06EC14-19PW50 connector from Souriau to connect peripherals to your device. It has a straight body orientation. This male connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.3 mm long with a diameter of 42.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

