SOURIAU851-06JC20-41S50Steckverbinder, rund
Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| 500 | |
| 38.85 | |
| 91.69 |
This input/output mil-dtl-26482 circular 851-06JC20-41S50 connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This female connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. This device has a maximum current rating of 7.5 A/contact. This product is 91.69 mm long with a diameter of 38.85 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

