PRECI-DIP SA851-83-004-20-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 1.27mm Solder RA Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 5.49 | |
| 5.3 | |
| 2.2 | |
| 3 | |
| Through Hole |
Use this socket strip 851-83-004-20-001101 header connector from Precidip where IDC ribbon cables are used. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. This product is 5.49 mm long, 2.2 mm tall and 5.3 mm deep. This connector has an operating temperature of -55 to 125 °C. 851-83-004-20-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

