PRECI-DIP SA851-87-010-20-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 13.11 | |
| 5.3 | |
| 2.2 | |
| 3 | |
| Through Hole |
Precidip's socket strip 851-87-010-20-001101 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. This product is 13.11 mm long, 2.2 mm tall and 5.3 mm deep. 851-87-010-20-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

