Littelfuse85100001009Sicherungszubehör
Fuse Holder 10A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 16.2 | |
| 33 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 85100001009 from Littelfuse. The voltage rating is 250V. This device has a current rating of 10. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33 mm tall with a diameter of 16.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

