Mill-Max851-43-015-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 15 POS 1.27mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 15 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 19.43 | |
| 2.2 | |
| 4.08 | |
| Through Hole |
Mill-Max Mfg. Corp. brings you their socket strip 8514301510001000 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 15 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. 8514301510001000 is housed in black nylon 4/6. It uses the solder termination method. This product is 19.43 mm long, 4.08 mm tall and 2.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
