PRECI-DIP SA852-80-040-20-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 1 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 25.81 | |
| 7.57 | |
| 3.25 | |
| Through Hole |
This unshrouded 852-80-040-20-001101 header connector from Precidip reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 40 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1 A. This product is 25.81 mm long, 7.57 mm tall and 3.25 mm deep. 852-80-040-20-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

