3M8520-4500PLSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 29.9 | |
| 7.1 | |
| 10.8 | |
| Contact Plating Thickness | (0.3/2)um |
| 2.8 | |
| Through Hole |
Reduce safety concerns with this socket strip 8520-4500PL header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. 8520-4500PL is housed in gray glass filled polybutylene terephthalate. This product is 30 mm long, 10.8 mm tall and 7.1 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

