C&K8531TZBE2Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 250000 | |
| Black | |
| 6.35 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 15/32-32 | |
| 9.53 | |
| 9.14 | |
| 9.53 | |
| 28.58 |
Turn on and off portions of your circuit design with the aid of this 8531TZBE2 push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8531TZBE2 push switch has a solder lug termination style. This product is 28.58 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

