C&K8532T1ZBE2Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 250000 | |
| Black | |
| 3.73 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 15/32-32 | |
| 9.53 | |
| 5.84 | |
| 9.53 | |
| 9.9 | |
| 13.46 | |
| 13.46 | |
| 26.08 |
Ideal for low current and low voltage circuits, this 8532T1ZBE2 push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532T1ZBE2 push switch has a solder lug termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

