C&K8532T1ZQE1Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 250000 | |
| White | |
| 3.73 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 15/32-32 | |
| 9.53 | |
| 5.84 | |
| 9.53 | |
| 9.9 | |
| 13.46 | |
| 13.46 | |
| 26.08 |
Turn on and off portions of your circuit design with the aid of this 8532T1ZQE1 push button switch manufactured from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532T1ZQE1 push switch has a solder lug termination style. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

