C&K8533MZQE2Druckknopfschalter
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 250000 | |
| Black | |
| 3.81 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 9.53 | |
| 6.35 | |
| 9.53 | |
| 10.85 | |
| 9.53 | |
| 9.53 | |
| 26.6 |
Quickly reset and disrupt processes by mechanically pressing this 8533MZQE2 push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8533MZQE2 push switch has a solder lug termination style. This product is 9.53 mm long, 26.6 mm tall and 9.53 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

