Mill-Max854-22-020-30-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 20 POS 1.27mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 100000 | |
| Tube | |
| 25.78 | |
| 2.2 | |
| 6.4 | |
| Surface Mount |
Mount this spring loaded connector 854-22-020-30-001101 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of brass alloy. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 1.27 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.78 mm long, 6.4 mm tall and 2.2 mm deep. It uses the solder termination method. 854-22-020-30-001101 is housed in black nylon 4/6.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

