Littelfuse85500001009Sicherungszubehör
Fuse Holder Cap 10A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder Cap | |
| Cartridge | |
| 5 X 20 | |
| 10 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 8.3 | |
| 14.2 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Implement additional safety features for your fuse with this fuse holder 85500001009 from Littelfuse. This device has a current rating of 10. The voltage rating is 250V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.2 mm tall with a diameter of 8.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

